Add To Favorites
Product Overview
Digi-Key Part Number 259-1709-ND
Quantity Available 933
Can ship immediately
Manufacturer

Manufacturer Part Number

ME60151V1-000U-G99

Description FAN AXIAL 60X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ME60151V1-000U-G99 Spec Sheet
Video File Sunon DR Maglev
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 25.2 CFM (0.714m³/min)
Static Pressure 0.150 in H2O (37.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 36.2 dB(A)
Power (Watts) 1.92W
RPM 5400 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.067 lb (30.39g)
Current Rating 0.160A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 259-1709

13:05:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,72000 7,72
10 7,07400 70,74
25 6,43120 160,78
50 5,94860 297,43
100 5,30550 530,55
250 5,06424 1.266,06
500 4,74272 2.371,36
1.000 4,42119 4.421,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback