Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 259-1687-ND
Quantity Available 7.181
Can ship immediately
Manufacturer

Manufacturer Part Number

ME60151V1-000U-A99

Description FAN AXIAL 60X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ME6015xVx-000U-A99
ME60151V1-000U-A99 Spec Sheet
Video File Sunon DR Maglev
PCN Obsolescence/ EOL 000U Series 06/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Last Time Buy
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 25.2 CFM (0.714m³/min)
Static Pressure 0.150 in H2O (37.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 36.2 dB(A)
Power (Watts) 1.92W
RPM 5400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.067 lb (30.39g)
Current Rating 0.160A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
259-1802-ND MF60151VX-1000U-A99 Sunon Fans Bulk ? 926 - Immediate
7,15000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1687

19:41:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,15000 7,15
10 6,55600 65,56
25 5,95920 148,98
50 5,51240 275,62
100 4,91640 491,64
250 4,69300 1.173,25
500 4,39504 2.197,52
1.000 4,09706 4.097,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback