Add To Favorites
Product Overview
Digi-Key Part Number 259-1549-ND
Quantity Available 3.616
Can ship immediately
Manufacturer

Manufacturer Part Number

MC30101V2-000U-A99

Description FAN AXIAL 30X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 4.6 CFM (0.130m³/min)
Static Pressure 0.120 in H2O (29.9 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 20 dB(A)
Power (Watts) 0.48W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight 0.019 lb (8.62g)
Current Rating 0.040A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
You May Also Be Interested In
  • 08346 - Qualtek | CR377-ND DigiKey Electronics
  • 08346
  • Qualtek
  • FINGER GUARD 30MM METAL
  • Unit Price 0,72000
  • CR377-ND
Additional Resources
Standard Package ? 30
Other Names 259-1549
MC30101V2000UA99

07:44:17 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,78000 9,78
10 9,14300 91,43
25 8,29280 207,32
50 7,65480 382,74
100 6,69790 669,79
250 6,27264 1.568,16
500 5,84738 2.923,69
1.000 5,63475 5.634,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback