Add To Favorites
Product Overview
Digi-Key Part Number 259-1700-ND
Quantity Available 1.211
Can ship immediately
Manufacturer

Manufacturer Part Number

MC25100V1-000U-G99

Description FAN AXIAL 25X10MM VAPO 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MC25100V1-000U-G99 Spec Sheet
Video File Sunon DR Maglev
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 3.5 CFM (0.099m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 23 dB(A)
Power (Watts) 0.60W
RPM 13000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.017 lb (7.71g)
Current Rating 0.120A
Voltage Range 2.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 259-1700
MC25100V1-000U-G99-ND

10:43:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,61000 9,61
10 8,98300 89,83
25 8,14720 203,68
50 7,52060 376,03
100 6,58050 658,05
250 6,16272 1.540,68
500 5,74490 2.872,45
1.000 5,53599 5.535,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback