Add To Favorites
Product Overview
Digi-Key Part Number 259-1346-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

KDE0505PHV2.MS.A.GN

Description FAN AXIAL 50X15MM VAPO 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
KDE Series
KDE0505PHV2.MS.A.GN Spec Sheet
RoHS Information RoHS Certificate
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 50mm L x 50mm H
Width 15.00mm
Air Flow 13.0 CFM (0.368m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features -
Noise 29 dB(A)
Power (Watts) 0.80W
RPM 4700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.086 lb (39.01g)
Current Rating 0.150A
Voltage Range 3.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
  • TAGBLK - E-Switch | EG1091-ND DigiKey Electronics
  • TAGBLK
  • E-Switch
  • CAP PUSHBUTTON ROUND BLACK
  • Unit Price 0,25000
  • EG1091-ND
Additional Resources
Standard Package ? 200
Other Names 259-1346
E0550PHU24A-GRG
KDE0505PHV2 MS.A.GN
KDE0505PHV2MSAGN

13:09:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,77000 6,77
10 6,20600 62,06
25 5,64200 141,05
50 5,21880 260,94
100 4,65460 465,46
250 4,44300 1.110,75
500 4,16090 2.080,45
1.000 3,87880 3.878,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback