Add To Favorites
Product Overview
Digi-Key Part Number 259-1442-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

KD1208PHB1.13.(2).GN

Description FAN AXIAL 80X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
RoHS Information RoHS Certificate
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 15.00mm
Air Flow 40.0 CFM (1.13m³/min)
Static Pressure 0.130 in H2O (32.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 35 dB(A)
Power (Watts) 2.50W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CUR, TUV, UL
Weight 0.15 lb (68.04g)
Current Rating 0.210A
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 259-1442
KD1208PHB1 13(2).GN
KD1208PHB1132GN

10:21:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
10 10,05600 100,56
25 9,12000 228,00
50 8,41840 420,92
100 7,36620 736,62
250 6,89852 1.724,63
500 6,43082 3.215,41
1.000 6,19698 6.196,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback