Add To Favorites
Product Overview
Digi-Key Part Number 259-1337-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

KD1206PHB1.(2).GN

Description FAN AXIAL 60X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
KD1206PHB1(2).GN Spec Sheet
RoHS Information RoHS Certificate
PCN Obsolescence/ EOL KD,KDE,GM,PMD Series 25/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 21.0 CFM (0.595m³/min)
Static Pressure 0.180 in H2O (44.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37 dB(A)
Power (Watts) 1.90W
RPM 4300 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.092 lb (41.73g)
Current Rating 0.150A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1337
K1260PHB14--GRG
KD1206PHB1 (2).GN
KD1206PHB1(2).GN
KD1206PHB12GN

06:44:54 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,50000 12,50
10 11,68500 116,85
25 10,59720 264,93
50 9,78220 489,11
100 8,55950 855,95
250 8,01604 2.004,01
500 7,47260 3.736,30
1.000 7,20086 7.200,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback