Add To Favorites
Product Overview
Digi-Key Part Number 259-1316-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

GB1205PHVX-8AY.GN

Description FAN BLOWER 51.6X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
GB1205PHVX-8AY.GN Spec Sheet
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 51.6mm L x 51.6mm H
Width 15.00mm
Air Flow 4.7 CFM (0.133m³/min)
Static Pressure 0.970 in H2O (241.6 Pa)
Bearing Type Vapo-Bearing™
Fan Type Blower
Features -
Noise 42.2 dB(A)
Power (Watts) 2.00W
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 122°F (-10 ~ 50°C)
Approvals CE, CUR, TUV, UL
Weight 0.066 lb (29.94g)
Current Rating 0.170A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 259-1316
A1250PHVX8AYGVW
GB1205PHVX8AYGN

05:03:45 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,70000 8,70
10 7,96900 79,69
25 7,24440 181,11
50 6,70140 335,07
100 5,97680 597,68
250 5,70508 1.426,27
500 5,34288 2.671,44
1.000 4,98064 4.980,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback