Add To Favorites
Product Overview
Digi-Key Part Number 1497-1185-1-ND
Quantity Available 1.737
Can ship immediately
Manufacturer

Manufacturer Part Number

XZMECBDDG45S

Description LED RGB CLEAR 4PLCC SMD
Expanded Description Red, Green, Blue (RGB) 621nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZMECBDDG45S
3D Model XZxxxx45.stp
XZxxxx45.prt
XZxxxx45.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 218mcd Red, 497mcd Green, 98mcd Blue
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 621nm Red, 525nm Green, 460nm Blue
Wavelength - Peak 630nm Red, 515nm Green, 465nm Blue
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1185-1

00:06:30 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,84400 8,44
25 0,64920 16,23
100 0,58440 58,44
250 0,51944 129,86
500 0,44152 220,76
1.000 0,36361 363,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1185-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,33056
  • Digi-Reel® ? : 1497-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback