Add To Favorites
Product Overview
Digi-Key Part Number 1497-1088-1-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

XZCB25MO24DG25X111S

Description LED RGB CLEAR 6SMD GW
Expanded Description Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4290mcd Red, 5990mcd Green, 1590mcd Blue
Lens Style/Size Square with Flat Top, 4.25mm
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.5V Green, 3.5V Blue
Current - Test 150mA Red, 150mA Green, 150mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 460nm Blue
Wavelength - Peak 635nm Red, 515nm Green, 452nm Blue
Features -
Package / Case 6-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1088-1

10:16:59 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,70000 4,70
10 3,91800 39,18
25 3,29040 82,26
100 2,82050 282,05
250 2,50712 626,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1088-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 2,06552
  • Digi-Reel® ? : 1497-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback