Add To Favorites
Product Overview
Digi-Key Part Number 308-1539-1-ND
Quantity Available 13.532
Can ship immediately
Manufacturer

Manufacturer Part Number

CR75NP-330KC

Description FIXED IND 33UH 1.2A 130 MOHM SMD
Expanded Description 33µH Unshielded Wirewound Inductor 1.2A 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR75
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR75
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 1.2A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1539-1

17:25:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,88300 8,83
25 0,81560 20,39
50 0,67960 33,98
100 0,63890 63,89
250 0,57092 142,73
500 0,48936 244,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1539-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,38838
  • Digi-Reel® ? : 308-1539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback