Add To Favorites
Product Overview
Digi-Key Part Number 308-1537-1-ND
Quantity Available 2.254
Can ship immediately
Manufacturer

Manufacturer Part Number

CR75NP-100KC

Description FIXED IND 10UH 2.3A 70 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 2.3A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR75
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR75
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 2.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.217" (5.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1537-1

19:19:56 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89300 8,93
25 0,82480 20,62
50 0,68720 34,36
100 0,64600 64,60
250 0,57728 144,32
500 0,49480 247,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1537-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39270
  • Digi-Reel® ? : 308-1537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback