Add To Favorites
Product Overview
Digi-Key Part Number 308-1533-1-ND
Quantity Available 5.366
Can ship immediately
Manufacturer

Manufacturer Part Number

CR54NP-220MC

Description FIXED IND 22UH 1.11A 180 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 1.11A 180 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR54
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1.11A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq -
Frequency - Self Resonant 19.5MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.209" W (5.80mm x 5.30mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1533-1

21:31:02 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80500 8,05
25 0,74760 18,69
50 0,63260 31,63
100 0,57510 57,51
250 0,54060 135,15
500 0,48308 241,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1533-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,34917
  • Digi-Reel® ? : 308-1533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback