Add To Favorites
Product Overview
Digi-Key Part Number 308-1528-1-ND
Quantity Available 1.434
Can ship immediately
Manufacturer

Manufacturer Part Number

CR43NP-6R8MC

Description FIXED IND 6.8UH 950MA 131.2 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 950mA 131.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CR43
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 131.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 42.3MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1528-1

06:18:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,87300 8,73
25 0,80640 20,16
50 0,67180 33,59
100 0,63150 63,15
250 0,56436 141,09
500 0,48374 241,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1528-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,38392
  • Digi-Reel® ? : 308-1528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.434 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback