Add To Favorites
Product Overview
Digi-Key Part Number 308-2201-1-ND
Quantity Available 5.812
Can ship immediately
Manufacturer

Manufacturer Part Number

CR32NP-220KC

Description FIXED IND 22UH 500MA 470 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 500mA 470 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CR32
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.138" W (3.80mm x 3.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2201-1

17:08:38 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,85000 8,50
25 0,78440 19,61
50 0,65360 32,68
100 0,61430 61,43
250 0,54896 137,24
500 0,47054 235,27
1.000 0,41825 418,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2201-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,37344
  • Digi-Reel® ? : 308-2201-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback