Add To Favorites
Product Overview
Digi-Key Part Number 308-2200-1-ND
Quantity Available 5.378
Can ship immediately
Manufacturer

Manufacturer Part Number

CR32NP-100KC

Description FIXED IND 10UH 760MA 230 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 760mA 230 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CR32
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CR32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 760mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.138" W (3.80mm x 3.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2200-1

09:59:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,87300 8,73
25 0,80640 20,16
50 0,67180 33,59
100 0,63150 63,15
250 0,56436 141,09
500 0,48374 241,87
1.000 0,42999 429,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2200-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38392
  • Digi-Reel® ? : 308-2200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback