Add To Favorites
Product Overview
Digi-Key Part Number 308-1558-1-ND
Quantity Available 6.708
Can ship immediately
Manufacturer

Manufacturer Part Number

CPFC74NP-PS10H2A15

Description CMC 1.5A 2LN 700 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 700 Ohm @ 100MHz 1.5A DCR 120 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CPFC74
Product Training Modules Power Inductor Basics
Catalog Page 1656 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CPFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 700 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 120 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.374" L x 0.224" W (9.50mm x 5.70mm)
Height (Max) 0.200" (5.08mm)
Package / Case Vertical, 4 Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 308-1558-1

20:17:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,61200 16,12
25 1,47800 36,95
50 1,26300 63,15
100 1,12870 112,87
250 0,96748 241,87
500 0,91372 456,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1558-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,74385
  • Digi-Reel® ? : 308-1558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback