Add To Favorites
Product Overview
Digi-Key Part Number 308-1557-1-ND
Quantity Available 37.265
Can ship immediately
Manufacturer

Manufacturer Part Number

CPFC6D36NP-100M06

Description CMC 2.5A 2LN 600 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 600 Ohm @ 100MHz 2.5A DCR 20 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CPFC6D36 Series
Product Training Modules Power Inductor Basics
Catalog Page 1656 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CPFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 600 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 20 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -20°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.244" L x 0.209" W (6.20mm x 5.30mm)
Height (Max) 0.150" (3.80mm)
Package / Case Horizontal, 4 J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 308-1557-1

21:14:27 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,91100 39,11
25 3,55520 88,88
50 2,98640 149,32
100 2,55970 255,97
250 2,41752 604,38
500 2,27530 1.137,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1557-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 1,90454
  • Digi-Reel® ? : 308-1557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback