Add To Favorites
Product Overview
Digi-Key Part Number 308-1665-1-ND
Quantity Available 6.015
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH8D43NP-100NC

Description FIXED IND 10UH 3.2A 36 MOHM SMD
Expanded Description 10µH Shielded Inductor 3.2A 36 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH8D43
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH8D43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 3.2A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 36 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1665-1

06:38:28 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 1,01900 10,19
25 0,94120 23,53
50 0,78420 39,21
100 0,73720 73,72
250 0,65876 164,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1665-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,50414
  • Digi-Reel® ? : 308-1665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback