Add To Favorites
Product Overview
Digi-Key Part Number 308-1660-1-ND
Quantity Available 791
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH8D28NP-4R7NC

Description FIXED IND 4.7UH 4.5A 24.7 MOHM
Expanded Description 4.7µH Shielded Inductor 4.5A 24.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH8D28 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH8D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 4.5A
Current - Saturation 3.4A
Shielding Shielded
DC Resistance (DCR) 24.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1660-1

11:14:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1660-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,42291
  • Digi-Reel® ? : 308-1660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback