Add To Favorites
Product Overview
Digi-Key Part Number 308-1510-1-ND
Quantity Available 6.256
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH74NP-221MC-B

Description FIXED IND 220UH 360MA 1.17 OHM
Expanded Description 220µH Shielded Inductor 360mA 1.17 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH74
Product Training Modules Power Inductor Basics
Catalog Page 1655 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH74
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 360mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.17 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1510-1

23:48:29 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,91800 9,18
25 0,84680 21,17
50 0,70580 35,29
100 0,66340 66,34
250 0,59288 148,22
500 0,50818 254,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1510-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40332
  • Digi-Reel® ? : 308-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback