Add To Favorites
Product Overview
Digi-Key Part Number 308-2315-1-ND
Quantity Available 3.752
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D38NP-6R2NC

Description FIXED IND 6.2UH 2.5A 27 MOHM SMD
Expanded Description 6.2µH Shielded Inductor 2.5A 27 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.2µH
Tolerance ±30%
Current Rating 2.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2315-1

17:01:03 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76800 7,68
25 0,71360 17,84
50 0,60380 30,19
100 0,54900 54,90
250 0,51600 129,00
500 0,46112 230,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2315-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33330
  • Digi-Reel® ? : 308-2315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback