Add To Favorites
Product Overview
Digi-Key Part Number 308-2314-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CDRH6D38NP-5R0NC

Description FIXED IND 5UH 2.9A 24 MOHM SMD
Expanded Description 5µH Shielded Inductor 2.9A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 5µH
Tolerance ±30%
Current Rating 2.9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2314-1
CDRH6D38NP-5R0NCCT
CDRH6D38NP-5R0NCCT-ND
CDRH6D38NP5R0NC

02:36:57 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76800 7,68
25 0,71360 17,84
50 0,60380 30,19
100 0,54900 54,90
250 0,51600 129,00
500 0,46112 230,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2314-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,33330
  • Digi-Reel® ? : 308-2314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback