Add To Favorites
Product Overview
Digi-Key Part Number 308-2312-1-ND
Quantity Available 2.371
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D38NP-220NC

Description FIXED IND 22UH 1.3A 96 MOHM SMD
Expanded Description 22µH Shielded Inductor 1.3A 96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2312-1

18:16:53 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77700 7,77
25 0,72160 18,04
50 0,61060 30,53
100 0,55510 55,51
250 0,52176 130,44
500 0,46626 233,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2312-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,33701
  • Digi-Reel® ? : 308-2312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback