Add To Favorites
Product Overview
Digi-Key Part Number 308-2223-6-ND
Quantity Available 3.378
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D38NP-150NC

Description FIXED IND 15UH 1.6A 57 MOHM SMD
Expanded Description 15µH Shielded Inductor 1.6A 57 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2223-6

23:47:54 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79000 7,90
25 0,73360 18,34
50 0,62080 31,04
100 0,56440 56,44
250 0,53052 132,63
500 0,47406 237,03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback