Add To Favorites
Product Overview
Digi-Key Part Number 308-2222-2-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D38NP-101NC

Description FIXED IND 100UH 650MA 358 MOHM
Expanded Description 100µH Shielded Inductor 650mA 358 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH6D38 DataSheet
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D38
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 650mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 358 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 308-2222-2
CDRH6D38NP-101NCTR
CDRH6D38NP-101NCTR-ND

01:44:33 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,33330 333,30
3.000 0,31369 941,07
5.000 0,30389 1.519,43
10.000 0,29408 2.940,84
25.000 0,28428 7.107,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback