Add To Favorites
Product Overview
Digi-Key Part Number 308-1495-1-ND
Quantity Available 13.715
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH6D28NP-3R0NC

Description FIXED IND 3UH 3A 24 MOHM SMD
Expanded Description 3µH Shielded Inductor 3A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CDRH6D28
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH6D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 3µH
Tolerance ±30%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1495-1

19:25:28 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73200 7,32
25 0,67960 16,99
50 0,57500 28,75
100 0,52280 52,28
250 0,49144 122,86
500 0,43916 219,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1495-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,31743
  • Digi-Reel® ? : 308-1495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback