Add To Favorites
Product Overview
Digi-Key Part Number 308-2067-1-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D28RHPNP-100MC

Description FIXED IND 10UH 1.85A 93 MOHM SMD
Expanded Description 10µH Shielded Inductor 1.85A 93 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH5D28R/HP Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D28R/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.85A
Current - Saturation 2.45A
Shielding Shielded
DC Resistance (DCR) 93 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.232" W (6.00mm x 5.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2067-1

16:25:22 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,29100 12,91
25 1,19200 29,80
50 0,99340 49,67
100 0,93380 93,38
250 0,83440 208,60
500 0,71522 357,61
1.000 0,63574 635,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2067-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,56763
  • Digi-Reel® ? : 308-2067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback