Add To Favorites
Product Overview
Digi-Key Part Number 308-2308-1-ND
Quantity Available 6.566
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D28NP-5R3NC

Description FIXED IND 5.3UH 1.9A 38 MOHM SMD
Expanded Description 5.3µH Shielded Inductor 1.9A 38 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH5D28 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 5.3µH
Tolerance ±30%
Current Rating 1.9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2308-1

22:33:31 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62900 6,29
25 0,58400 14,60
50 0,49420 24,71
100 0,44930 44,93
250 0,42240 105,60
500 0,37744 188,72
1.000 0,30555 305,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2308-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27282
  • Digi-Reel® ? : 308-2308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback