Add To Favorites
Product Overview
Digi-Key Part Number 308-1801-1-ND
Quantity Available 3.949
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D28NP-100NC

Description FIXED IND 10UH 1.3A 65 MOHM SMD
Expanded Description 10µH Shielded Inductor 1.3A 65 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH5D28 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1801-1

10:35:34 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62200 6,22
25 0,57760 14,44
50 0,48880 24,44
100 0,44440 44,44
250 0,41772 104,43
500 0,37330 186,65
1.000 0,30219 302,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1801-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,26981
  • Digi-Reel® ? : 308-1801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback