Add To Favorites
Product Overview
Digi-Key Part Number 308-1481-1-ND
Quantity Available 5.569
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH5D18NP-4R1NC

Description FIXED IND 4.1UH 1.95A 57 MOHM
Expanded Description 4.1µH Shielded Inductor 1.95A 57 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH5D18(B/HP)
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH5D18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 4.1µH
Tolerance ±30%
Current Rating 1.95A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1481-1

12:01:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77700 7,77
25 0,72160 18,04
50 0,61060 30,53
100 0,55510 55,51
250 0,52176 130,44
500 0,46626 233,13
1.000 0,37745 377,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1481-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33701
  • Digi-Reel® ? : 308-1481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.569 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback