Add To Favorites
Product Overview
Digi-Key Part Number 308-2306-1-ND
Quantity Available 7.127
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D28NP-4R7NC

Description FIXED IND 4.7UH 1.32A 72 MOHM
Expanded Description 4.7µH Shielded Inductor 1.32A 72 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.32A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2306-1

17:04:29 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,78100 7,81
25 0,72160 18,04
50 0,60120 30,06
100 0,56520 56,52
250 0,50504 126,26
500 0,43290 216,45
1.000 0,38479 384,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2306-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36504
  • Digi-Reel® ? : 308-2306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback