Add To Favorites
Product Overview
Digi-Key Part Number 308-2182-1-ND
Quantity Available 2.970
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D28NP-470NC

Description FIXED IND 47UH 480MA 587 MOHM
Expanded Description 47µH Shielded Inductor 480mA 587 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D28
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 480mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 587 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2182-1

07:59:40 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,79000 7,90
25 0,72960 18,24
50 0,60800 30,40
100 0,57150 57,15
250 0,51068 127,67
500 0,43772 218,86
1.000 0,38908 389,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2182-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,36911
  • Digi-Reel® ? : 308-2182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback