Add To Favorites
Product Overview
Digi-Key Part Number 308-2043-1-ND
Quantity Available 1.496
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D28CNP-4R7PC

Description FIXED IND 4.7UH 1.8A 63 MOHM SMD
Expanded Description 4.7µH Shielded Inductor 1.8A 63 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CDRH4D28C Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D28C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±25%
Current Rating 1.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2043-1

05:14:18 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95000 9,50
25 0,87720 21,93
50 0,73100 36,55
100 0,68710 68,71
250 0,61404 153,51
500 0,52632 263,16
1.000 0,46783 467,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2043-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,41771
  • Digi-Reel® ? : 308-2043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback