Add To Favorites
Product Overview
Digi-Key Part Number 308-2039-1-ND
Quantity Available 2.429
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D28CLDNP-6R8PC

Description FIXED IND 6.8UH 2.4A 48.8 MOHM
Expanded Description 6.8µH Shielded Inductor 2.4A 48.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CDRH4D28C/LD Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D28C/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±25%
Current Rating 2.4A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 48.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2039-1

21:57:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,92400 9,24
25 0,85320 21,33
50 0,71100 35,55
100 0,66840 66,84
250 0,59728 149,32
500 0,51194 255,97
1.000 0,45506 455,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2039-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40631
  • Digi-Reel® ? : 308-2039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback