Add To Favorites
Product Overview
Digi-Key Part Number 308-2028-1-ND
Quantity Available 12.510
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D22HPNP-4R7NC

Description FIXED IND 4.7UH 1.8A 82.6 MOHM
Expanded Description 4.7µH Shielded Inductor 1.8A 82.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D22/HP
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D22/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±25%
Current Rating 1.8A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 82.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2028-1

01:40:51 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,81600 8,16
25 0,75280 18,82
50 0,62740 31,37
100 0,58980 58,98
250 0,52700 131,75
500 0,45172 225,86
1.000 0,40152 401,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2028-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,38091
  • Digi-Reel® ? : 308-2028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback