Add To Favorites
Product Overview
Digi-Key Part Number 308-1657-1-ND
Quantity Available 9.598
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D22HPNP-2R2NC

Description FIXED IND 2.2UH 2.4A 44.3 MOHM
Expanded Description 2.2µH Shielded Inductor 2.4A 44.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D22/HP
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D22/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±25%
Current Rating 2.4A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 44.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1657-1

03:28:32 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82500 8,25
25 0,76120 19,03
50 0,63440 31,72
100 0,59630 59,63
250 0,53288 133,22
500 0,45674 228,37
1.000 0,40600 406,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1657-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,38515
  • Digi-Reel® ? : 308-1657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback