Add To Favorites
Product Overview
Digi-Key Part Number 308-2027-1-ND
Quantity Available 4.416
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH4D22HPNP-100MC

Description FIXED IND 10UH 1.3A 143.8 MOHM
Expanded Description 10µH Shielded Inductor 1.3A 143.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH4D22/HP
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH4D22/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 143.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2027-1

01:09:40 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,83900 8,39
25 0,77400 19,35
50 0,64500 32,25
100 0,60630 60,63
250 0,54180 135,45
500 0,46438 232,19
1.000 0,41279 412,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2027-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,39160
  • Digi-Reel® ? : 308-2027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback