Add To Favorites
Product Overview
Digi-Key Part Number 308-2172-1-ND
Quantity Available 25.976
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D28NP-150NC

Description FIXED IND 15UH 1.02A 213 MOHM
Expanded Description 15µH Shielded Inductor 1.02A 213 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH3D28
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D28
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15µH
Tolerance ±30%
Current Rating 1.02A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 213 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2172-1

02:15:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,77700 7,77
25 0,72160 18,04
50 0,61060 30,53
100 0,55510 55,51
250 0,52176 130,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2172-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 25.500 - Immediate
  • Unit Price: 0,41630
  • Digi-Reel® ? : 308-2172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.976 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback