Add To Favorites
Product Overview
Digi-Key Part Number 308-2301-1-ND
Quantity Available 6.088
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D16NP-6R8NC

Description FIXED IND 6.8UH 730MA 170 MOHM
Expanded Description 6.8µH Shielded Inductor 730mA 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH3D16 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 730mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2301-1

15:46:58 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,08800 10,88
25 1,00400 25,10
50 0,83660 41,83
100 0,78630 78,63
250 0,70268 175,67
500 0,60228 301,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2301-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47800
  • Digi-Reel® ? : 308-2301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback