Add To Favorites
Product Overview
Digi-Key Part Number 308-1989-1-ND
Quantity Available 11.530
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D16NP-2R2NC

Description FIXED IND 2.2UH 1.2A 72 MOHM SMD
Expanded Description 2.2µH Shielded Inductor 1.2A 72 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH3D16 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1989-1

19:41:15 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,11800 11,18
25 1,03200 25,80
50 0,86000 43,00
100 0,80830 80,83
250 0,72240 180,60
500 0,61918 309,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1989-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,49142
  • Digi-Reel® ? : 308-1989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback