Add To Favorites
Product Overview
Digi-Key Part Number 308-2299-1-ND
Quantity Available 1.292
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D16NP-220NC

Description FIXED IND 22UH 400MA 430 MOHM
Expanded Description 22µH Shielded Inductor 400mA 430 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH3D16 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 400mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2299-1

14:19:47 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,10000 11,00
25 1,01480 25,37
50 0,84580 42,29
100 0,79500 79,50
250 0,71048 177,62
500 0,60900 304,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2299-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,47800
  • Digi-Reel® ? : 308-2299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback