Add To Favorites
Product Overview
Digi-Key Part Number 308-1982-1-ND
Quantity Available 2.191
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D16/HPNP-4R7NC

Description FIXED IND 4.7UH 1.5A 116 MOHM
Expanded Description 4.7µH Shielded Inductor 1.5A 116 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH3D16/HP Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D16/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.5A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 116 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1982-1

00:16:05 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63900 6,39
25 0,59400 14,85
50 0,50260 25,13
100 0,45690 45,69
250 0,42944 107,36
500 0,38376 191,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1982-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27738
  • Digi-Reel® ? : 308-1982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback