Add To Favorites
Product Overview
Digi-Key Part Number 308-1962-1-ND
Quantity Available 11.557
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D18/LDNP-4R7NC

Description FIXED IND 4.7UH 1.65A 78 MOHM
Expanded Description 4.7µH Shielded Inductor 1.65A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH2D18/LD
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D18/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.65A
Current - Saturation 630mA
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1962-1

04:52:02 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,92800 9,28
25 0,85640 21,41
50 0,71360 35,68
100 0,67080 67,08
250 0,59948 149,87
500 0,51384 256,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1962-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,40781
  • Digi-Reel® ? : 308-1962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback