Add To Favorites
Product Overview
Digi-Key Part Number 308-2297-1-ND
Quantity Available 3.991
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D18/HPNP-4R7NC

Description FIXED IND 4.7UH 1.2A 140 MOHM
Expanded Description 4.7µH Shielded Inductor 1.2A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH2D18/HP
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D18/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2297-1

09:50:40 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,91800 9,18
25 0,84680 21,17
50 0,70580 35,29
100 0,66340 66,34
250 0,59288 148,22
500 0,50818 254,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2297-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40332
  • Digi-Reel® ? : 308-2297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.991 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback