Add To Favorites
Product Overview
Digi-Key Part Number 308-2295-1-ND
Quantity Available 40.076
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D18/HPNP-2R2NC

Description FIXED IND 2.2UH 1.9A 60 MOHM SMD
Expanded Description 2.2µH Shielded Inductor 1.9A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH2D18/HP
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D18/HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.9A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1646-1
308-1646-1-ND
308-2295-1

02:23:03 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,94300 9,43
25 0,87080 21,77
50 0,72560 36,28
100 0,68200 68,20
250 0,60952 152,38
500 0,52244 261,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 308-2295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback