Add To Favorites
Product Overview
Digi-Key Part Number 308-2294-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CDRH2D14NP-2R2NC

Description FIXED IND 2.2UH 1.6A 94 MOHM SMD
Expanded Description 2.2µH Shielded Inductor 1.6A 94 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CDRH2D14
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D14
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 94 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2294-1

11:26:47 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,97800 9,78
25 0,90280 22,57
50 0,75240 37,62
100 0,70740 70,74
250 0,63208 158,02
500 0,54178 270,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2294-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,42999
  • Digi-Reel® ? : 308-2294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback