Add To Favorites
Product Overview
Digi-Key Part Number 308-1340-1-ND
Quantity Available 2.922
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH127/LDNP-560MC

Description FIXED IND 56UH 2.9A 90 MOHM SMD
Expanded Description 56µH Shielded Inductor 2.9A 90 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH127LDNP Series Spec
CDRH127/LD Series Datasheet
Product Training Modules Power Inductor Basics
Catalog Page 1655 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH127/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1340-1

11:00:13 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,29100 12,91
25 1,19200 29,80
50 0,99340 49,67
100 0,93380 93,38
250 0,83440 208,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1340-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,63858
  • Digi-Reel® ? : 308-1340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback