Add To Favorites
Product Overview
Digi-Key Part Number 308-1332-1-ND
Quantity Available 1.772
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH127/LDNP-102MC

Description FIXED IND 1MH 700MA 1.5 OHM SMD
Expanded Description 1mH Shielded Inductor 700mA 1.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH127LDNP Series Spec
CDRH127/LD Series Datasheet
Product Training Modules Power Inductor Basics
Catalog Page 1655 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH127/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1332-1

03:37:04 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,32700 13,27
25 1,22560 30,64
50 1,02120 51,06
100 0,96000 96,00
250 0,85784 214,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1332-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,65650
  • Digi-Reel® ? : 308-1332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback