Add To Favorites
Product Overview
Digi-Key Part Number 308-1442-1-ND
Quantity Available 1.671
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH125NP-180MC

Description FIXED IND 18UH 3A 34 MOHM SMD
Expanded Description 18µH Shielded Inductor 3A 34 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDRH125, CDRH125/LD
Product Training Modules Power Inductor Basics
Catalog Page 1656 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 18µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1442-1

18:09:07 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,29100 12,91
25 1,19200 29,80
50 0,99340 49,67
100 0,93380 93,38
250 0,83440 208,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1442-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,63858
  • Digi-Reel® ? : 308-1442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback